AMC20DRSD

Heilind Number:SULAMC20DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC20DRSD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC20DRSD
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:40
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC20DRSD

Detailed Description

Introducing the AMC20DRSD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of female contacts, this connector ensures secure and reliable connectivity. The termination method is through-hole, guaranteeing stability during operation. Crafted with PPS and Beryllium Copper, it offers exceptional durability. The contact material is gold-plated Beryllium Copper, facilitating efficient signal transfer. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets stringent industry standards. The straight orientation and loop bellow contact type further enhance its versatility. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. With 40 positions and a tail length of 4.83mm, it accommodates complex PCB layouts. The gold-plated termination ensures optimal conductivity. Whether used in aerospace, telecommunications, or industrial electronics, the AMC20DRSD delivers unmatched performance.