AMC20DRSH-S288

Heilind Number:SULAMC20DRSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC20DRSH-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC20DRSH-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:40
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULAMC20DRSH-S288

Detailed Description

Featuring a robust construction of PPS and Beryllium Copper, the AMC20DRSH-S288 connector is engineered for high-performance board-to-board connections. With a 3A amperage rating and 700VAC voltage capacity, it ensures reliable power transmission in demanding environments. This Female connector, with two rows and a pitch of 2.54mm, offers secure connectivity for 40 positions. The gold-plated Beryllium Copper contacts and Card Extender termination method guarantee optimal signal integrity. Its Loop Bellow contact type and Straddle orientation further enhance durability. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of applications. Measuring at .61in in height and 9.4mm in width, it's compact yet efficient. Trusted for its quality and performance, the AMC20DRSH-S288 is a vital component in various electronic systems.