AMC20DRSH-S328

Heilind Number:SULAMC20DRSH-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC20DRSH-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC20DRSH-S328
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:40
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULAMC20DRSH-S328

Detailed Description

The AMC20DRSH-S328 is a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures durability and reliability in extreme conditions. This female connector with two rows and a clearance hole mount type is easy to install. With a contact material of Beryllium Copper and contact plating of Gold, it guarantees excellent conductivity. The 2.54mm pitch and 700VAC voltage rating make it suitable for high-power connections. The Loop Bellow contact type and straight orientation ensure secure and stable connections. With 40 positions and a tail length of 4.83mm, it offers versatility in PCB layouts. Operating in a wide temperature range of -65 to 150°C, it is ideal for harsh environments. The compact design, with a height of 15.49mm and width of 9.4mm, saves space on the board. Gold termination plating ensures long-term performance. Classified under Board To Board PCB Connectors and Card Edge Connectors, the AMC20DRSHS328 is a top choice for industries requiring reliable interconnect solutions.