| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC20DRSI-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 40 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMC20DRSI-S288 |
AMC20DRSI-S288
| Heilind Number: | SULAMC20DRSI-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC20DRSI-S288 |
| ECAD Model: |
Specifications
Detailed Description
Featuring PPS & Beryllium Copper construction and a threaded mount type, the AMC20DRSI-S288 connector is designed for high-performance board-to-board PCB connections. With a 2.54mm pitch, 40 positions, and a 3A amperage rating, it ensures reliable power and signal transmission. The female gender and straddle orientation make it versatile for various applications. Gold contact plating and a loop bellow contact type guarantee optimal conductivity and durability. Operating in a wide temperature range of -65 to 150°C and with a 700VAC voltage rating, this connector is suitable for demanding environments. Its compact design, with a height of 15.49mm and width of 9.4mm, offers space-saving benefits. Tailored for high-reliability systems, it is ideal for aerospace, defense, and industrial electronic applications.

