AMC20DRSI

Heilind Number:SULAMC20DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC20DRSI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC20DRSI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:40
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULAMC20DRSI

Detailed Description

Introducing the AMC20DRSI, a high-performance board-to-board PCB connector designed for critical applications. Featuring PPS and Beryllium Copper construction, this connector ensures durability and reliability in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees efficient power transmission. The female connector with two rows and a threaded mount type offers secure and stable connectivity. Contact materials of Beryllium Copper with gold plating ensure optimal conductivity. Its loop bellow contact type and straight orientation make it suitable for various PCB configurations. With 40 positions and a pitch of 2.54mm, it allows for versatile connectivity options. Operating in a wide temperature range of -65 to 150°C, this connector is ideal for use in extreme conditions. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it space-efficient. Gold termination plating ensures long-term performance. The AMC20DRSI is a top choice for applications requiring high-reliability connectors.