AMC20DRSN-S288

Heilind Number:SULAMC20DRSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC20DRSN-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC20DRSN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:40
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULAMC20DRSN-S288

Detailed Description

AMC20DRSN-S288 is a high-performance Board To Board PCB Connector designed for precision applications. Featuring a female gender with two rows, it ensures secure connections in electronic assemblies. Constructed with PPS and Beryllium Copper materials, it offers exceptional durability and conductivity. The 2.54mm pitch and 40 positions allow for efficient signal transmission. Its Card Extender termination method and Gold contact plating guarantee reliable contact points. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, this connector is suitable for demanding environments. Its Loop Bellow contact type and Straddle orientation further enhance connectivity. The Gold termination plating ensures long-term performance. With a compact design, measuring just 9.4mm in width and 15.49mm in height, it is ideal for space-constrained applications. Trust in the AMC20DRSNS288 for seamless board-to-board connections in your projects.