AMC20DRSN

Heilind Number:SULAMC20DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC20DRSN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC20DRSN
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:40
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC20DRSN

Detailed Description

The AMC20DRSN is a high-performance female connector designed for board-to-board PCB connections. Featuring PPS and Beryllium Copper construction with gold contact plating, this connector ensures reliable signal transmission. With a pitch of 2.54mm and a straight orientation, it offers precise alignment for 40 positions. The contact type, Loop Bellow, guarantees secure connections, while the termination method of Thru Hole provides easy installation. Operating in a wide temperature range from -65 to 150°C and boasting a voltage rating of 700VAC, this connector is suitable for various industrial applications. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained environments. Trust the AMC20DRSN for durable and efficient connectivity in your projects.