| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC20DRSS-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straddle |
| Tail Length: | .175 in, 4.45 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 40 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 40 |
| SKU: | SULAMC20DRSS-S288 |
AMC20DRSS-S288
| Heilind Number: | SULAMC20DRSS-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC20DRSS-S288 |
| ECAD Model: |
Specifications
Detailed Description
AMC20DRSS-S288 features a dual-row, female board-to-board connector designed for high-reliability applications. With a pitch of 2.54mm (.1 in) and 40 positions, it ensures secure connectivity on PCBs. The contact material, Beryllium Copper, and gold plating offer excellent conductivity and durability. Its side hole mount and card extender termination method make installation seamless. Operating in a wide temperature range from -65 to 150°C, it meets stringent environmental demands. The connector, with a voltage rating of 700 VAC and amperage of 3A, guarantees reliable performance. Its loop bellow contact type and straddle orientation further enhance functionality. Perfect for demanding industries, this connector is a dependable choice for critical circuit connections.

