AMC20DRSS

Heilind Number:SULAMC20DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC20DRSS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC20DRSS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:40
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULAMC20DRSS

Detailed Description

The AMC20DRSS Board-to-Board PCB Connector is a high-performance electronic component designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal durability and conductivity. With a current rating of 3A and a voltage rating of 700VAC, it offers reliable power transmission. The female connector with two rows and a side-hole mount type is easy to install. Utilizing gold-plated Beryllium Copper contacts, it guarantees low contact resistance and longevity. The 2.54mm pitch and loop bellow contact type facilitate secure connections. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. With 40 positions and .19-inch tail length, it provides ample connectivity options. Whether used in aerospace, defense, or industrial applications, the AMC20DRSS ensures high-quality performance.