AMC20DRST-S288

Heilind Number:SULAMC20DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC20DRST-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC20DRST-S288
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:40
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC20DRST-S288

Detailed Description

The AMC20DRST-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in harsh environments. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150 °C, it is suitable for a wide range of industrial settings. The female connector has two rows with a pitch of 2.54 mm and 40 positions, making it ideal for high-density applications. Its threaded mount type and straddle orientation provide secure and stable installation. The termination method is through a Card Extender, and the contact material is Beryllium Copper with Gold plating, ensuring excellent conductivity and durability. Whether you're working on aerospace, defense, or telecommunications projects, the AMC20DRST-S288 connector delivers superior performance and reliability.