AMC20DRST

Heilind Number:SULAMC20DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC20DRST
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC20DRST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:40
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULAMC20DRST

Detailed Description

Introducing the AMC20DRST, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PPS and Beryllium Copper construction, ensuring durability and reliability. With a current rating of 3A and a voltage capacity of 700VAC, it's suitable for power and signal transmission. The two rows of contacts, made of gold-plated Beryllium Copper, guarantee excellent conductivity. The threaded mount and through-hole termination method offer secure and stable installation. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for harsh environments. Its straight orientation and 40 positions make it versatile for various connectivity needs. Measuring 15.49mm in height and 9.4mm in width, it's compact yet efficient. Whether used in aerospace, telecommunications, or industrial systems, the AMC20DRST ensures superior performance.