AMC20DRTH-S13

Heilind Number:SULAMC20DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC20DRTH-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC20DRTH-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:40
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULAMC20DRTH-S13

Detailed Description

Introducing the AMC20DRTH-S13, a high-performance PCB connector designed for reliability in demanding applications. With PPS and Beryllium Copper construction, this connector ensures robust connectivity. Featuring a current rating of 3 A and a voltage tolerance of 700 VAC, it offers safe and efficient power transmission. The female gender, two rows, and Full Bellow contact type make it versatile for various board-to-board connections. Its clearance hole mount type and card extender termination method facilitate easy installation. Gold-plated contacts guarantee excellent signal transmission. With 40 positions and a pitch of 2.54 mm, it delivers high-density connectivity. Operating in a wide temperature range from -65 to 150 °C, it's suitable for harsh environments. The connector's compact design, with a height of 10.95 mm and width of 8.38 mm, saves space on the PCB. Whether used in aerospace, defense, or industrial systems, the AMC20DRTH-S13 meets the highest quality standards. Elevate your connectivity with this essential component.