| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC20DRTH-S93 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .2 in, 5.08 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 40 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.093 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 40 |
| SKU: | SULAMC20DRTH-S93 |
AMC20DRTH-S93
| Heilind Number: | SULAMC20DRTH-S93 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC20DRTH-S93 |
| ECAD Model: |
Specifications
Detailed Description
AMC20DRTH-S93 - This high-performance connector, designed for board-to-board and card edge applications, features a durable construction of PPS and Beryllium Copper with gold contact plating. With a current rating of 3A and voltage capability of 700VAC, it ensures reliable power transmission. The two-row design with 40 positions and a 2.54mm pitch offers versatile connectivity options. Featuring Thru Hole termination and a straight orientation, installation is convenient. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. With a compact size of 8.38mm width and 10.95mm height, it is ideal for space-constrained applications. Trust in the AMC20DRTHS93 for secure and high-quality connections in your electronic systems.

