AMC20DRTH

Heilind Number:SULAMC20DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC20DRTH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC20DRTH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:40
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULAMC20DRTH

Detailed Description

This high-performance PCB connector, SKU AMC20DRTH, features a durable construction with PPS and Beryllium Copper materials, ensuring reliable connectivity in demanding environments. Designed for female gender with two rows of 40 positions, it offers exceptional versatility in board-to-board or card edge connections. The clearance hole mount type and thru-hole termination method make installation easy and secure. With Gold contact plating and a voltage rating of 700 VAC, it guarantees efficient power transmission with minimal signal loss. The Full Bellow contact type and straight orientation further enhance signal integrity. Operating smoothly in a wide temperature range from -65 to 150°C, this connector is suitable for various applications. Its compact size, measuring 10.95mm in height and 8.38mm in width, ensures space-saving installation. Gold termination plating provides added durability, making it a reliable choice for high-performance PCB connectors.