AMC20DRTI-S13

Heilind Number:SULAMC20DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC20DRTI-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC20DRTI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:40
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULAMC20DRTI-S13

Detailed Description

PPS & Beryllium Copper; .0, 3A Female Threaded Card Extender connector, AMC20DRTI-S13, is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows with 40 positions, it ensures reliable and secure connections. The contact material is Beryllium Copper with Gold plating, offering excellent conductivity and corrosion resistance. With a pitch of 2.54mm (.1 in) and voltage rating of 700 VAC, it meets stringent industry standards. The Full Bellow contact type and Straddle orientation further enhance its durability. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for various environments. Its compact design, with a height of 10.95mm (.431 in) and width of 8.38mm (.33 in), allows for space-efficient PCB layouts. Gold termination plating ensures lasting performance. Ideal for aerospace, defense, and industrial applications, the AMC20DRTIS13 guarantees high reliability in mission-critical systems.