AMC20DRTI-S93

Heilind Number:SULAMC20DRTI-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC20DRTI-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC20DRTI-S93
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:40
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULAMC20DRTI-S93

Detailed Description

This Beryllium Copper female connector, featuring PPS insulation, is designed for high-performance applications requiring reliable power transmission. With a current rating of 3A and a voltage withstand of 700VAC, it ensures robust connectivity. The threaded mount and thru-hole termination method guarantee secure attachment to the PCB. Its 2-row, 40-position layout with a pitch of 2.54mm suits complex board-to-board configurations. The gold-plated contacts offer low contact resistance and high durability, meeting stringent quality standards. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for extreme environments. Its compact dimensions (10.95mm connector height, 8.38mm width) make it space-efficient. Ideal for aerospace, defense, and industrial applications, this AMC20DRTI-S93 connector delivers exceptional performance and reliability.