AMC20DRTI

Heilind Number:SULAMC20DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC20DRTI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC20DRTI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:40
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULAMC20DRTI

Detailed Description

Introducing the AMC20DRTI, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures reliable and durable connectivity in even the harshest environments. Featuring a 2.54mm pitch and 40 positions, it offers ample connectivity options. The female connector with threaded mount and thru-hole termination method guarantees secure attachment to the PCB. Gold-plated contacts and a full bellow design provide excellent conductivity and signal integrity. With a voltage rating of 700 VAC and operating temperature range of -65 to 150°C, this connector is suitable for a wide range of industrial and commercial applications. Measuring 10.95mm in height and 8.38mm in width, it offers a compact yet robust solution for your connectivity needs. Trusted for its quality and performance, the AMC20DRTI is the ideal choice for your next project.