The AMC20DRTN-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The female gender connector has two rows with 40 positions, allowing for versatile connectivity options. Its termination method of Card Extender and contact plating of Gold guarantee efficient signal transfer. The Full Bellow contact type and Straddle orientation further enhance its performance. Operating within a wide temperature range of -65 to 150°C, this connector is ideal for use in aerospace, military, and industrial applications. Its compact design, with a height of 10.95mm and width of 8.38mm, makes it space-efficient. The Gold termination plating ensures long-term reliability. In summary, the AMC20DRTN-S13 is a top-of-the-line connector that meets the stringent requirements of high-reliability systems.