| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC20DRTN-S93 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .2 in, 5.08 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 40 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.093 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 40 |
| SKU: | SULAMC20DRTN-S93 |
AMC20DRTN-S93
| Heilind Number: | SULAMC20DRTN-S93 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC20DRTN-S93 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMC20DRTN-S93, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features 40 gold-plated contacts made of PPS and beryllium copper, ensuring reliable signal transmission with a current rating of 3 A and a voltage capacity of 700 VAC. With a pitch of 2.54 mm and no mounting required, it offers easy installation on PCBs. The straight orientation and full bellow contact type enhance connectivity, while the -65 to 150 °C operating temperature range guarantees performance in extreme environments. Measuring 10.95 mm in height and 8.38 mm in width, this connector is compact yet durable, making it ideal for aerospace, military, and industrial applications. Trust the AMC20DRTNS93 for secure and efficient board-to-board connections.

