AMC20DRTN

Heilind Number:SULAMC20DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC20DRTN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC20DRTN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:40
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULAMC20DRTN

Detailed Description

Introducing the AMC20DRTN, a high-performance female connector designed for board-to-board PCB applications. Crafted with PPS and Beryllium Copper materials, this connector ensures reliable conductivity and durability. With a pitch of 2.54mm and two rows of 40 positions, it offers ample connectivity options. The termination method of Thru Hole and gold contact plating guarantee secure and low-resistance connections. Operating at temperatures ranging from -65 to 150°C and with a maximum voltage of 700VAC, this connector is suitable for a wide range of environments. Its straight orientation and compact dimensions of 10.95mm (height) and 8.38mm (width) make it easy to integrate into designs. Whether for industrial machinery, telecommunications systems, or aerospace applications, the AMC20DRTN is a reliable choice for high-reliability connectivity.