AMC20DRTS-S734

Heilind Number:SULAMC20DRTS-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC20DRTS-S734
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC20DRTS-S734
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:40
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.031 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULAMC20DRTS-S734

Detailed Description

AMC20DRTS-S734 features a robust construction of PPS and Beryllium Copper, ensuring reliable performance in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, this female connector is ideal for high-power applications. Its 2 rows of 40 positions, along with a pitch of 2.54mm, provide ample connectivity options on a PCB. The termination method of Thru Hole with gold plating guarantees excellent signal integrity. Operating within a wide temperature range of -65 to 150°C, it is suitable for use in extreme conditions. Its straight orientation and side-hole mount type offer easy installation. The full bellow contact type ensures secure mating, while the gold termination plating enhances durability. Measuring 10.95mm in height and 8.38mm in width, this connector is compact yet efficient. Perfect for board-to-board or card-edge connections, it is a valuable component in various electronic systems. The SKU acronym, AMC20DRTSS734, designates its specific configuration for easy identification.