AMC20DRTS

Heilind Number:SULAMC20DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC20DRTS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC20DRTS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:40
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULAMC20DRTS

Detailed Description

The AMC20DRTS is a high-performance connector designed for demanding applications in aerospace, defense, and industrial settings. Featuring PPS and Beryllium Copper construction, this connector ensures robust connectivity with a 3A amperage rating and 700VAC voltage capability. Its female gender, two rows, and side hole mount type make it versatile for various PCB configurations. With Thru Hole termination and gold-plated Beryllium Copper contacts, it guarantees reliable signal transmission. The 2.54mm pitch and straight orientation, along with 40 positions and a 5.08mm tail length, offer precise and secure connections. Operating seamlessly in extreme temperatures ranging from -65 to 150°C, this connector is ideal for harsh environments. Measuring 10.95mm in height and 8.38mm in width, it fits compactly on PCBs. Its gold termination plating ensures corrosion resistance, making it a durable solution for board-to-board and card edge connections. The AMC20DRTS is a top choice for critical systems where performance and reliability are paramount.