AMC20DRXH

Heilind Number:SULAMC20DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC20DRXH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC20DRXH
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:40
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC20DRXH

Detailed Description

PPS & Beryllium Copper; .0 Female Connector with a 2.54mm pitch, designed for high-performance connectivity in demanding environments. Featuring a Full Bellow contact type with Gold plating, this connector ensures reliable signal transmission with minimal signal loss. With a 700VAC voltage rating and 3A amperage capacity, it meets stringent electrical requirements. The Thru Hole termination method and Clearance Hole mount type offer secure and efficient PCB assembly. With a straight orientation and 40 positions, it provides versatility in circuit connections. Operating in temperatures ranging from -65 to 150°C, it guarantees performance even in extreme conditions. Tailored for hi-rel applications, this AMC20DRXH connector is a dependable choice for aerospace, defense, and industrial electronic systems. At a compact size of 10.95mm in height and 8.38mm in width, it maximizes space utilization on the board. Gold termination plating ensures long-term durability and corrosion resistance. Trust in this top-quality connector for seamless and durable board-to-board or card edge connections in your projects.