AMC20DRXI

Heilind Number:SULAMC20DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC20DRXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC20DRXI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:40
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULAMC20DRXI

Detailed Description

Introducing the AMC20DRXI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage resistance of 700 VAC, it is suitable for power and signal transmission. The female connector has two rows with a threaded mount type, offering secure and stable installation. Utilizing a thru-hole termination method and gold contact plating, it guarantees excellent conductivity and durability. The contact type of Full Bellow and straight orientation further enhance its functionality. With 40 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating seamlessly in a wide temperature range from -65 to 150°C, it is ideal for industrial and aerospace applications. The connector's compact design, with a height of 10.95mm and width of 8.38mm, allows for efficient PCB integration. Whether for telecommunications, aerospace, or medical equipment, the AMC20DRXI delivers high reliability and performance. Elevate your connectivity solutions with this advanced PCB connector.