AMC20DRXN-S734

Heilind Number:SULAMC20DRXN-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC20DRXN-S734
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC20DRXN-S734
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:40
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.031 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULAMC20DRXN-S734

Detailed Description

Introducing the AMC20DRXN-S734, a high-performance connector designed for demanding applications. Crafted from PPS and Beryllium Copper, this female connector features a robust construction that ensures reliable connectivity. With a current rating of 3A and a voltage tolerance of 700VAC, it is suitable for a wide range of electronic devices. Boasting two rows with 40 positions each, it offers ample connectivity options. The contact material is gold-plated Beryllium Copper, ensuring excellent conductivity and durability. Its straight orientation and thru-hole termination method make it easy to install on PCBs. Operating smoothly in temperatures ranging from -65 to 150°C, this connector is ideal for harsh environments. With a compact design measuring 10.95mm in height and 8.38mm in width, it saves valuable space on PCBs. Whether used in aerospace, defense, or industrial applications, the AMC20DRXN-S734 guarantees high reliability. Upgrade your connectivity solutions with this top-of-the-line connector.