AMC20DRXN

Heilind Number:SULAMC20DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC20DRXN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC20DRXN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:40
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULAMC20DRXN

Detailed Description

Introducing the AMC20DRXN, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures durability and reliable performance. Featuring a 2.54mm pitch and 40 positions, it offers ample connectivity options. The Female gender and straight orientation make it versatile for various setups. Gold contact plating and a contact type of Full Bellow guarantee excellent signal transmission. Operating in a wide temperature range from -65 to 150°C and with a voltage rating of 700 VAC, this connector is suitable for harsh environments. Its no-mounting design and through-hole termination method facilitate easy installation. Ideal for use in aerospace, defense, and industrial electronics, the AMC20DRXN is a top choice for high-reliability connectivity needs.