AMC20DRYH-S13

Heilind Number:SULAMC20DRYH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC20DRYH-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC20DRYH-S13
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:40
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC20DRYH-S13

Detailed Description

Introducing the AMC20DRYH-S13, a top-of-the-line PCB connector designed for high-performance applications. With PPS and Beryllium Copper construction, this female connector offers unparalleled durability and conductivity. Featuring two rows of 40 positions with a 2.54mm pitch, it allows for seamless board-to-board connections. The contact material is gold-plated Beryllium Copper, ensuring reliable signal transmission and minimal signal loss. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of environments. Its clearance hole mount type and card extender termination method make installation a breeze. The full bellow contact type and straddle orientation further enhance its performance. With a connector height of 10.95mm and width of 8.38mm, it offers a compact yet robust solution for your connectivity needs. Trust in the AMC20DRYHS13 for high-reliability connections in demanding industrial and commercial settings.