AMC20DRYH-S93

Heilind Number:SULAMC20DRYH-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC20DRYH-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC20DRYH-S93
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:40
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULAMC20DRYH-S93

Detailed Description

SKU AMC20DRYH-S93 is a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of Beryllium Copper and gold plating, it ensures reliable conductivity and durability. Featuring a 2.54mm pitch and 40 positions, it offers ample connectivity options. The connector is specifically tailored for female gender, with a straight orientation and clearance hole mount type for easy installation. Operating in a wide temperature range from -65 to 150°C and with a voltage rating of 700VAC, it is suitable for harsh environments. The full bellow contact type and 3A amperage further enhance its performance. With a tail length of 11.18mm, connector height of 10.95mm, and width of 8.38mm, it provides a compact yet efficient solution. Whether used in aerospace, telecommunications, or industrial settings, this connector, categorized under hi-rel, is a reliable choice for critical connections.