AMC20DRYH

Heilind Number:SULAMC20DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC20DRYH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC20DRYH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:40
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULAMC20DRYH

Detailed Description

Introducing the AMC20DRYH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features PPS and Beryllium Copper construction, ensuring durability and reliability in extreme environments. With a 2.54mm pitch and 40 positions spread across 2 rows, it offers versatile connectivity options. The gold-plated contact material and termination provide excellent conductivity, while the Full Bellow design enhances signal integrity. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industrial settings. Its clearance hole mount type and straight orientation make installation easy and space-efficient. With a voltage rating of 700 VAC and an amperage of 3A, it meets high power requirements with ease. The AMC20DRYH is the ideal choice for critical electronic systems where performance and durability are paramount.