AMC20DRYI-S13

Heilind Number:SULAMC20DRYI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC20DRYI-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC20DRYI-S13
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:40
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC20DRYI-S13

Detailed Description

Introducing the AMC20DRYI-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capability of 700VAC, it meets the stringent power requirements of industrial and aerospace systems. The gold-plated contacts and Full Bellow design guarantee low contact resistance and high signal integrity. Its threaded mount type and straddle orientation offer secure and stable PCB attachment, while the card extender termination method simplifies installation. With a pitch of 2.54mm and 40 positions, it provides ample connectivity options. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for mission-critical operations. Measuring 10.95mm in height and 8.38mm in width, it offers a compact yet robust solution. The AMC20DRYI-S13 is the ideal choice for high-reliability applications in aerospace, defense, and industrial sectors.