AMC20DRYI

Heilind Number:SULAMC20DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC20DRYI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC20DRYI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:40
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULAMC20DRYI

Detailed Description

Introducing the AMC20DRYI, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a rugged construction with PPS and Beryllium Copper materials, ensuring durability and reliability in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it provides secure power and signal transmission. The two rows of contacts, terminated through holes, offer easy and stable connectivity. Gold-plated contacts and a full bellow design guarantee low contact resistance and high-speed data transfer. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industrial and commercial uses. Measuring at 10.95mm in height and 8.38mm in width, it's compact yet efficient. Trust the AMC20DRYI for your connectivity needs, whether in aerospace, telecommunications, or other hi-rel applications.