AMC20DRYN-S13

Heilind Number:SULAMC20DRYN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC20DRYN-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC20DRYN-S13
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:40
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC20DRYN-S13

Detailed Description

The AMC20DRYN-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in extreme environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The female connector has two rows of 40 positions each, with a pitch of 2.54mm (.1in) for efficient PCB integration. Its unique Full Bellow contact type and gold plating guarantee low contact resistance and high durability. Operating in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, defense, and industrial applications. With a straddle orientation and no mounting required, installation is convenient. Trust the AMC20DRYN-S13 for secure and long-lasting connections in your critical electronic systems.