| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC20DRYN-S93 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | 11.18 mm, .44 in |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 40 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.093 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 40 |
| SKU: | SULAMC20DRYN-S93 |
AMC20DRYN-S93
| Heilind Number: | SULAMC20DRYN-S93 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC20DRYN-S93 |
| ECAD Model: |
Specifications
Detailed Description
SKU AMC20DRYN-S93 features a female board-to-board PCB connector designed for high-performance applications. With two rows of 40 positions each, it offers secure and reliable connectivity. The contact material is made of PPS and Beryllium Copper with Gold plating, ensuring excellent conductivity and durability. The termination method is thru-hole, and the connector has a pitch of 2.54mm (.1in). Operating at a voltage of 700VAC and an extended temperature range of -65 to 150°C, it is suitable for use in demanding environments. The straight orientation and 11.18mm (.44in) tail length facilitate easy installation. This connector, belonging to the hi-rel category, is ideal for use in aerospace, military, and other critical applications where precision and performance are paramount.

