AMC20DRYN

Heilind Number:SULAMC20DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC20DRYN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC20DRYN
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:40
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC20DRYN

Detailed Description

Introducing the AMC20DRYN, a high-performance PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures durability and reliability. Featuring two rows and forty positions, it offers ample connectivity options. The contact material is beryllium copper with gold plating, guaranteeing optimal signal transmission. Its straight orientation and no mounting design make installation easy. Operating at temperatures ranging from -65 to 150°C, and with a voltage rating of 700 VAC, it's suitable for harsh environments. The 2.54mm pitch and full bellow contact type further enhance its performance. With a tail length of 11.18mm, connector height of 10.95mm, and width of 8.38mm, it's compact yet efficient. Ideal for board-to-board and card edge connections, the AMC20DRYN is a top choice for your connectivity needs.