AMC20DRYS-S13

Heilind Number:SULAMC20DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC20DRYS-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC20DRYS-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:40
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULAMC20DRYS-S13

Detailed Description

Introducing the AMC20DRYS-S13, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity. Featuring PPS and Beryllium Copper construction, this connector ensures durability and excellent signal transmission. With a 2.54mm pitch and 40 positions arranged in two rows, it offers versatile connectivity options. The female gender and side hole mount type make it suitable for various applications. Utilizing a card extender termination method and gold contact plating, it guarantees secure and low-resistance connections. Operating at a voltage of 700 VAC and an impressive temperature range of -65 to 150 °C, this connector is ideal for demanding environments. Its compact design, with dimensions of 10.95mm in height and 8.38mm in width, allows for space-saving installation. Whether for industrial, aerospace, or telecommunications use, the AMC20DRYS-S13 is a reliable solution for your connectivity needs.