AMC20DRYS-S734

Heilind Number:SULAMC20DRYS-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC20DRYS-S734
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC20DRYS-S734
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:40
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULAMC20DRYS-S734

Detailed Description

The AMC20DRYS-S734 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity. With a 3A amperage rating and a voltage capacity of 700VAC, it meets stringent electrical requirements. The female gender and side hole mount type make it versatile for various setups. Its 40 positions with 2 rows allow for ample connectivity. The gold-plated Beryllium Copper contacts and Thru Hole termination method guarantee excellent signal transmission. Operating seamlessly in temperatures ranging from -65 to 150°C, it is suitable for harsh environments. The Full Bellow contact type and straight orientation further enhance its performance. With a tail length of 11.18mm and a compact design with dimensions of 10.95mm in height and 8.38mm in width, it offers efficient PCB connectivity. Gold termination plating ensures long-term reliability. This connector, part of the AMC20DRYS734 series, is ideal for applications requiring robust and high-quality interconnect solutions.