AMC20DRYS

Heilind Number:SULAMC20DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC20DRYS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC20DRYS
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:40
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC20DRYS

Detailed Description

Introducing the AMC20DRYS, a high-performance board-to-board PCB connector specifically designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures durability and reliability in various operating conditions. With a voltage rating of 700 VAC and an amperage of 3A, it guarantees efficient power transmission. The female gender, side hole mount type, and thru-hole termination method make installation easy and secure. Gold contact plating and a full bellow contact type provide excellent conductivity and signal integrity. With 40 positions and a pitch of 2.54mm, it offers ample connectivity in a compact form factor. Operating temperature range of -65 to 150°C ensures performance even in extreme environments. The AMC20DRYS is a top choice for applications where high reliability and ruggedness are paramount.