AMC20DSXH

Heilind Number:SULAMC20DSXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC20DSXH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC20DSXH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:1
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC20DSXH

Detailed Description

Introducing the AMC20DSXH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 20 positions, this connector ensures reliable signal transmission in electronic systems. Its female gender, clearance hole mount type, and through-hole termination method offer easy and secure installation. Crafted from PPS and Beryllium Copper with gold plating, it guarantees excellent conductivity and durability, suitable for operating temperatures ranging from -65 to 150°C. The full bellow contact type and straight orientation further enhance its performance, while meeting a voltage rating of 700VAC. With a connector height of 10.95mm and width of 8.38mm, it provides a compact yet robust solution for your connectivity needs. Perfect for aerospace, military, and industrial applications, this connector, with the acronym AMC20DSXH, is a reliable choice for high-reliability systems. Elevate your electronic designs with the precision and quality of the AMC20DSXH.