AMC20DSXN

Heilind Number:SULAMC20DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC20DSXN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC20DSXN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULAMC20DSXN

Detailed Description

Introducing the AMC20DSXN, a high-performance PCB connector designed for demanding applications. This female connector features PPS and Beryllium Copper construction, ensuring durability and reliable conductivity. With a 3A amperage rating and 700VAC voltage capacity, it meets stringent power transmission requirements. The 20-position, single-row design offers ample connectivity in a compact form factor, perfect for space-constrained PCB layouts. Gold contact plating and full bellow contact type guarantee optimal signal integrity. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suited for extreme environments. Its straight orientation and no mounting requirement facilitate easy installation. With a termination method of thru hole and gold plating, it ensures secure and corrosion-resistant connections. Ideal for hi-rel applications, the AMC20DSXN is a top choice for professionals in the aerospace, defense, and industrial sectors. Elevate your connectivity solutions with this premium board-to-board connector.