| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC20DSXS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | .16 in, 4.06 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 1 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 20 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 20 |
| SKU: | SULAMC20DSXS |
AMC20DSXS
| Heilind Number: | SULAMC20DSXS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC20DSXS |
| ECAD Model: |
Specifications
Detailed Description
Introducing our SKU AMC20DSXS, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a contact material of beryllium copper with gold plating, ensuring optimal conductivity and durability. With a pitch of 2.54mm and 20 positions, it offers reliable connectivity in compact spaces. The side hole mount type and thru-hole termination method make installation easy and secure. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 700VAC, this connector is suitable for harsh environments. Its female gender and straight orientation allow for seamless integration into your PCB layout. Trust in the quality and performance of our Full Bellow contact type connector for your critical electronic systems.

