AMC20DTAD-S189

Heilind Number:SULAMC20DTAD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC20DTAD-S189
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC20DTAD-S189
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:40
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC20DTAD-S189

Detailed Description

Introducing the AMC20DTAD-S189, a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of robust Beryllium Copper and gold plating, it ensures reliable conductivity even in harsh environments. Featuring a dual-row configuration with 40 female contacts, this connector offers ample connectivity options. The 2.54mm pitch and right-angle orientation make it versatile for various PCB layouts. Operating at temperatures ranging from -65 to 150°C and rated for 700 VAC, it guarantees stable performance under extreme conditions. The clearance hole mount and thru-hole termination method simplify installation. With a compact size of 9.4mm width and 15.49mm height, it saves valuable board space. Ideal for aerospace, defense, and industrial applications, this connector, also known as AMC20DTADS189, is a reliable solution for high-reliability systems.