| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC20DTAD-S328 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 40 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 40 |
| SKU: | SULAMC20DTAD-S328 |
AMC20DTAD-S328
| Heilind Number: | SULAMC20DTAD-S328 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC20DTAD-S328 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMC20DTAD-S328, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a unique construction of PPS and Beryllium Copper, ensuring exceptional durability and performance. With a voltage rating of 700 VAC and an amperage of 3A, it is suitable for power and signal transmission. The female connector, with two rows of 40 positions, offers versatile connectivity options. Its right-angle orientation and clearance hole mount type make it easy to install in tight spaces. The contact material is gold-plated Beryllium Copper, guaranteeing reliable conductivity. Operating in a wide temperature range of -65 to 150 °C, this connector is ideal for harsh environments. Certified for quality and reliability, the AMC20DTADS328 is a must-have component for your electronic projects.

