| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC20DTAD |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 40 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 40 |
| SKU: | SULAMC20DTAD |
AMC20DTAD
| Heilind Number: | SULAMC20DTAD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC20DTAD |
| ECAD Model: |
Specifications
Detailed Description
Introducing SKU AMC20DTAD, a high-performance board-to-board PCB connector designed for critical applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust connectivity even in demanding environments. With a voltage rating of 700 VAC and an amperage of 3A, it guarantees reliable power transmission. The gold contact plating and termination provide excellent conductivity and durability. Its right-angle orientation and clearance hole mount type offer versatile installation options. With 40 positions and a pitch of 2.54mm, it enables efficient data transfer. Operating flawlessly in temperatures ranging from -65 to 150 °C, this connector is a dependable choice for aerospace, military, and industrial systems. Trust in the AMC20DTAD for secure and high-speed connections in your electronic designs.

