AMC20DTAH-S328

Heilind Number:SULAMC20DTAH-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC20DTAH-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC20DTAH-S328
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:40
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC20DTAH-S328

Detailed Description

Introducing SKU AMC20DTAH-S328, a high-performance Board-to-Board PCB connector designed for precision connectivity in electronic applications. This connector features a female gender with two rows, perfect for secure mating. With a clearance hole mount type and through-hole termination method, installation is efficient and reliable. Crafted from PPS and Beryllium Copper with gold plating, it ensures superior conductivity and durability. The contact type, Loop Bellow, guarantees optimal signal transmission. Operating at voltages up to 700 VAC and amperages of 3A, it meets stringent performance requirements. With 40 positions and a pitch of 2.54mm, it offers ample connectivity in compact spaces. Its right-angle orientation and 15.49mm height provide versatility in PCB layouts. With a wide operating temperature range of -65 to 150°C and gold termination plating, it's suitable for harsh environments. This connector, part of the AMC20DTAHS328 series, is a top choice for demanding applications in aerospace, defense, and industrial sectors.