AMC20DTAH

Heilind Number:SULAMC20DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC20DTAH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC20DTAH
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:40
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC20DTAH

Detailed Description

Introducing the AMC20DTAH, a high-performance Board To Board PCB Connector designed for demanding applications. With PPS & Beryllium Copper construction, this connector ensures durability and reliable conductivity. Featuring a female gender, right-angle orientation, and 2 rows with 40 positions, it offers versatile connectivity options. The contact material is Beryllium Copper with gold plating, guaranteeing excellent signal transmission. With a pitch of 2.54mm, amperage rating of 3A, and voltage capability of 700VAC, it meets stringent electrical requirements. The termination method is thru-hole with a clearance hole mount type, and the tail length is 2.54mm for easy installation. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. With a compact size of 9.4mm width and 15.49mm height, it is ideal for space-constrained PCB designs. Trust the AMC20DTAH for superior quality and performance in your connectivity solutions.