AMC20DTAN-S189

Heilind Number:SULAMC20DTAN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC20DTAN-S189
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC20DTAN-S189
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:40
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC20DTAN-S189

Detailed Description

The AMC20DTAN-S189 is a high-performance female board-to-board PCB connector designed for demanding applications. With two rows of 40 positions and a pitch of 2.54mm, it offers reliable connectivity in compact spaces. This connector features PPS and Beryllium Copper construction, ensuring durability and efficient signal transmission. Its contact plating of Gold and termination method of Thru Hole guarantee optimal conductivity. Operating at a voltage of 700 VAC and an extensive temperature range of -65 to 150°C, it is suitable for harsh environments. The right-angle orientation and loop bellow contact type provide versatility in installation. Additionally, with a connector height of 15.49mm and a width of 9.4mm, it offers easy integration into PCBs. Gold termination plating enhances its longevity. Ideal for aerospace, defense, and industrial applications, the AMC20DTANS189 ensures secure and high-speed data transfer.