| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC20DTAN-S328 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 40 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMC20DTAN-S328 |
AMC20DTAN-S328
| Heilind Number: | SULAMC20DTAN-S328 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC20DTAN-S328 |
| ECAD Model: |
Specifications
Detailed Description
Introducing SKU AMC20DTAN-S328, a high-quality female connector designed for optimal performance in electronic applications. Featuring two rows for efficient connectivity, this connector's termination method via Thru Hole ensures secure attachment. Constructed with PPS and Beryllium Copper materials, it guarantees durability and reliability. The gold contact plating and Loop Bellow contact type enhance conductivity, while the 2.54mm pitch accommodates precise connections. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, it's suitable for a wide range of environments. Its right-angle orientation and compact dimensions make it versatile for various PCB and card edge connectivity needs. Trust in the AMC20DTANS328 for high-performance board-to-board connections.

