AMC20DTAN

Heilind Number:SULAMC20DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC20DTAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC20DTAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:40
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULAMC20DTAN

Detailed Description

Introducing the AMC20DTAN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust and reliable connectivity. With a pitch of 2.54mm and a contact type of Loop Bellow, it offers precise and efficient signal transmission. The female connector with two rows and 40 positions is ideal for intricate circuitry. Gold contact plating and termination guarantee excellent conductivity and durability. Operating flawlessly in temperatures ranging from -65 to 150°C, it's suitable for even the harshest environments. The right-angle orientation and no mounting requirement make installation easy. With a voltage rating of 700VAC and an amperage of 3A, this connector meets high-performance standards. Whether in aerospace, telecommunications, or industrial equipment, the AMC20DTAN is the perfect choice for your connectivity needs.