AMC20DTAS-S189

Heilind Number:SULAMC20DTAS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC20DTAS-S189
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC20DTAS-S189
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:40
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC20DTAS-S189

Detailed Description

Introducing the AMC20DTAS-S189, a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of beryllium copper and gold plating, this connector ensures reliable conductivity and durability. Featuring a dual-row design with 40 positions and a pitch of 2.54mm, it offers versatile connectivity options. The side hole mount and thru-hole termination method make installation easy and secure. Operating at a voltage of 700VAC and an extended temperature range of -65 to 150°C, it is suitable for harsh environments. The right-angle orientation and loop bellow contact type further enhance its functionality. With a compact size of 9.4mm width and 15.49mm height, the AMC20DTASS189 is ideal for space-constrained applications. Trust in this connector for seamless and high-reliability connections in your electronic designs.