AMC20DTAS-S328

Heilind Number:SULAMC20DTAS-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC20DTAS-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC20DTAS-S328
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:40
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULAMC20DTAS-S328

Detailed Description

Introducing the AMC20DTAS-S328, a high-performance female connector designed for demanding applications. With a rugged construction featuring PPS and Beryllium Copper materials, this connector ensures reliable connectivity in extreme environments. Boasting a 2-row, side-hole mount design with thru-hole termination, it offers easy and secure installation on PCBs. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity and durability. Operating at 700 VAC and 3A, this connector is suitable for power and signal transmission. Its loop bellow contact type and right-angle orientation optimize space utilization in tight layouts. With 40 positions and a 2.54mm pitch, it accommodates multiple connections with precision. The connector's tail length of 2.54mm and low profile of 15.49mm make it ideal for compact designs. Gold termination plating ensures long-term performance, even in harsh conditions. Meeting the highest standards for reliability, this connector is perfect for aerospace, military, and industrial applications. Elevate your connectivity solutions with the AMC20DTAS-S328.